
C055930W4 | |
|---|---|
DigiKey Part Number | 4616-C055930W4-ND |
Manufacturer | |
Manufacturer Product Number | C055930W4 |
Description | MPP 125 PERM GREY 930 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.090" (27.69mm) | |
Inductance Factor (Al) | 157 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 65.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.470" (11.94mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.47.57000 | Fr.4,757.00 |
| Unit Price without VAT: | Fr.47.57000 |
|---|---|
| Unit Price with VAT: | Fr.51.42317 |

