
ZJ41206TC | |
|---|---|
DigiKey Part Number | 4616-ZJ41206TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ41206TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy J Ferrite Core Toroid Type Length Width 0.525" (13.34mm) Diameter 0.272" (6.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | J | |
Diameter | 0.525" (13.34mm) | |
Inductance Factor (Al) | 5.64 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 25.0 | |
Effective Area (Ae) mm² | 22.0 | |
Effective Magnetic Volume (Ve) mm³ | 550.0 | |
Finish | Epoxy | |
Height | 0.272" (6.91mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | Fr.0.23700 | Fr.663.60 |
| Unit Price without VAT: | Fr.0.23700 |
|---|---|
| Unit Price with VAT: | Fr.0.25620 |


