cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1022

DigiKey Part Number
PIS-1022-ND
Manufacturer
Manufacturer Product Number
PIS-1022
Description
GLASS FIBER LORA ANTENNA - 868MH
Customer Reference
Detailed Description
RF ANTENNA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
-
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
20Fr.36.68050Fr.733.61
Unit Price without VAT:Fr.36.68050
Unit Price with VAT:Fr.39.65162