
ASI09N27MFD-05Q | |
---|---|
DigiKey Part Number | 458-ASI09N27MFD-05Q-ND |
Manufacturer | |
Manufacturer Product Number | ASI09N27MFD-05Q |
Description | BUZZER MAGN 5V 0.38 X 0.38 W TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Through Hole Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | Solder Pads | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.44000 | Fr.3.44 |
Unit Price without VAT: | Fr.3.44000 |
---|---|
Unit Price with VAT: | Fr.3.71864 |