Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
AST1440MATRQ
AST1440MATRQ

AST1440MATRQ

DigiKey Part Number
458-AST1440MATRQTR-ND - Tape & Reel (TR)
458-AST1440MATRQCT-ND - Cut Tape (CT)
458-AST1440MATRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AST1440MATRQ
Description
BUZZER PIEZO 5V14.1X14.1MM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
75dB @ 5V, 10cm
Series
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Peak-Peak Signal
Termination
Solder Pads
Voltage - Rated
5 V
Size / Dimension
0.555" L x 0.555" W (14.10mm x 14.10mm)
Voltage Range
1 ~ 20V
Height - Seated (Max)
0.209" (5.30mm)
Frequency
4kHz
Base Product Number
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,567
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.13000Fr.2.13
10Fr.1.66900Fr.16.69
25Fr.1.51920Fr.37.98
50Fr.1.41660Fr.70.83
100Fr.1.32200Fr.132.20
250Fr.1.27240Fr.318.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.1.18922Fr.713.53
1,200Fr.1.10798Fr.1,329.58
1,800Fr.1.06366Fr.1,914.59
3,000Fr.1.03957Fr.3,118.71
Manufacturers Standard Package
Unit Price without VAT:Fr.2.13000
Unit Price with VAT:Fr.2.30253