Stack Light Complete Unit Red LED Alarm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Red LED Alarm Wire Leads
Ingenuity Series 60mm Stack Lights

JT120-R-CDL

DigiKey Part Number
JT120-R-CDL-ND
Manufacturer
Manufacturer Product Number
JT120-R-CDL
Description
COMPLETE UNIT RED LED STEADY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function - Lighting
Steady
Manufacturer
Mallory Sonalert Products Inc.
Function - Audible
Multiple
Series
Voltage - Supply
120VAC
Packaging
Bulk
Features
Alarm
Part Status
Active
Termination Style
Wire Leads
Type
Complete Unit
Ingress Protection
NEMA 3R, 4X, 12
Number of Stacks
1
Operating Temperature
-25°C ~ 60°C
Lamp Type
LED
Weight
0.948 lb (430.01 g)
Light Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.140.62000Fr.140.62
Manufacturers Standard Package
Unit Price without VAT:Fr.140.62000
Unit Price with VAT:Fr.152.01022