
MSR320 | |
|---|---|
DigiKey Part Number | 458-1005-ND |
Manufacturer | |
Manufacturer Product Number | MSR320 |
Description | BUZZER PIEZO 23MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 3.5kHz 73dB @ 3V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 73dB @ 3V, 30cm |
Series | Current - Supply 3 ~ 16mA |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage Range 3 ~ 20V | Size / Dimension 0.906" Dia (23.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.421" (10.70mm) |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSR320R | Mallory Sonalert Products Inc. | 2,374 | 458-1087-ND | Fr.6.99000 | Direct |


