


ZA028LDCM1 | |
|---|---|
DigiKey Part Number | 458-1280-ND |
Manufacturer | |
Manufacturer Product Number | ZA028LDCM1 |
Description | BUZZER PIEZO 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 85dB @ 16V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | ZA028LDCM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 16 ~ 28V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Chime | |
Duration | Repeating every 3 Sec | |
Sound Pressure Level (SPL) | 85dB @ 16V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.210" Dia (30.74mm) | |
Height - Seated (Max) | 2.234" (56.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.31.41400 | Fr.314.14 |
| Unit Price without VAT: | Fr.31.41400 |
|---|---|
| Unit Price with VAT: | Fr.33.95853 |





