
MTD8600N4-T | |
|---|---|
DigiKey Part Number | 1125-1014-ND |
Manufacturer | |
Manufacturer Product Number | MTD8600N4-T |
Description | SENSOR PHOTO 880NM TOP TO206AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.67000 | Fr.4.67 |
| 10 | Fr.3.49800 | Fr.34.98 |
| 100 | Fr.2.80940 | Fr.280.94 |
| 500 | Fr.2.50840 | Fr.1,254.20 |
| 1,000 | Fr.2.41060 | Fr.2,410.60 |
| 2,000 | Fr.2.32791 | Fr.4,655.82 |
| Unit Price without VAT: | Fr.4.67000 |
|---|---|
| Unit Price with VAT: | Fr.5.04827 |









