
MTE5066M3A-UR | |
|---|---|
DigiKey Part Number | 1125-1091-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066M3A-UR |
Description | EMITTER VISIBLE 660NM 30MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 30mA 160° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.12000 | Fr.3.12 |
| 10 | Fr.2.30100 | Fr.23.01 |
| 100 | Fr.1.81450 | Fr.181.45 |
| 500 | Fr.1.60114 | Fr.800.57 |
| 1,000 | Fr.1.53174 | Fr.1,531.74 |
| 2,000 | Fr.1.47301 | Fr.2,946.02 |
| 5,000 | Fr.1.40905 | Fr.7,045.25 |
| Unit Price without VAT: | Fr.3.12000 |
|---|---|
| Unit Price with VAT: | Fr.3.37272 |

