
RC6-8-01LS | |
|---|---|
DigiKey Part Number | 1681-1066-ND |
Manufacturer | |
Manufacturer Product Number | RC6-8-01LS |
Description | TEM 29.97X29.97X3.53MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 39.0W @ 27°C 7.4 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC6-8-01LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.04mm L x 29.97mm W | |
Qmax @ Th | 39.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.53mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 8.2 V | |
Resistance | 900 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.52.34000 | Fr.52.34 |
| 5 | Fr.49.17400 | Fr.245.87 |
| 10 | Fr.47.87100 | Fr.478.71 |
| 25 | Fr.46.20080 | Fr.1,155.02 |
| 60 | Fr.44.65967 | Fr.2,679.58 |
| 120 | Fr.43.47625 | Fr.5,217.15 |
| Unit Price without VAT: | Fr.52.34000 |
|---|---|
| Unit Price with VAT: | Fr.56.57954 |

