
MS168-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS168-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS168-10C-NS |
Description | RF SHIELD 0.547X0.677" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.547" (13.90mm) X 0.677" (17.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS168-10C-NS Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.677" (17.20mm) |
Series | Width - Overall 0.547" (13.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 |
| 10 | Fr.0.85500 | Fr.8.55 |
| 25 | Fr.0.77480 | Fr.19.37 |
| 120 | Fr.0.67842 | Fr.81.41 |
| 360 | Fr.0.63214 | Fr.227.57 |
| 600 | Fr.0.61500 | Fr.369.00 |
| 1,080 | Fr.0.59811 | Fr.645.96 |
| 2,520 | Fr.0.57819 | Fr.1,457.04 |
| 5,040 | Fr.0.56506 | Fr.2,847.90 |
| Unit Price without VAT: | Fr.1.17000 |
|---|---|
| Unit Price with VAT: | Fr.1.26477 |


