
LK202-25-USB-WB | |
|---|---|
DigiKey Part Number | LK202-25-USB-WB-ND |
Manufacturer | |
Manufacturer Product Number | LK202-25-USB-WB |
Description | LCD MOD 40DIG 20X2 TRANSMIS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Blue USB 116.00mm x 37.00mm x 27.70mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 27.70mm |
Manufacturer Matrix Orbital | Viewing Area 83.00mm L x 18.60mm W |
Packaging Bulk | Backlight LED - Blue |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface USB |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Color | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.55mm H x 3.20mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.58.60000 | Fr.58.60 |
| Unit Price without VAT: | Fr.58.60000 |
|---|---|
| Unit Price with VAT: | Fr.63.34660 |



