
BCMS453215A121 | |
|---|---|
DigiKey Part Number | 5262-BCMS453215A121TR-ND - Tape & Reel (TR) 5262-BCMS453215A121CT-ND - Cut Tape (CT) 5262-BCMS453215A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS453215A121 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.15900 | Fr.1.59 |
| 25 | Fr.0.13800 | Fr.3.45 |
| 50 | Fr.0.12340 | Fr.6.17 |
| 100 | Fr.0.10990 | Fr.10.99 |
| 250 | Fr.0.09384 | Fr.23.46 |
| 500 | Fr.0.08268 | Fr.41.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.07231 | Fr.72.31 |
| 2,000 | Fr.0.06269 | Fr.125.38 |
| 3,000 | Fr.0.05736 | Fr.172.08 |
| 5,000 | Fr.0.05730 | Fr.286.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

