EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS321611A310

DigiKey Part Number
5262-EBMS321611A310TR-ND - Tape & Reel (TR)
5262-EBMS321611A310CT-ND - Cut Tape (CT)
5262-EBMS321611A310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS321611A310
Description
FERRITE BEAD 31 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05700Fr.0.57
25Fr.0.04960Fr.1.24
50Fr.0.04440Fr.2.22
100Fr.0.03980Fr.3.98
250Fr.0.03432Fr.8.58
500Fr.0.03048Fr.15.24
1,000Fr.0.02695Fr.26.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02188Fr.65.64
6,000Fr.0.01897Fr.113.82
9,000Fr.0.01736Fr.156.24
15,000Fr.0.01730Fr.259.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648