Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1232LP+

DigiKey Part Number
DS1232LP+-ND
Manufacturer
Manufacturer Product Number
DS1232LP+
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1232LP+ Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High/Active Low
Series
Reset Timeout
Adjustable/Selectable
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
8-DIP (0.300", 7.62mm)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-PDIP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.37V, 4.62V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1232LP+Analog Devices Inc./Maxim Integrated127DS1232LP+-NDFr.5.42000Direct
DS1232+Analog Devices Inc./Maxim Integrated2,113DS1232+-NDFr.5.42000Parametric Equivalent
TC1232CPAMicrochip Technology448TC1232CPA-NDFr.1.56000Similar
TC1232EPAMicrochip Technology0TC1232EPA-NDFr.1.56000Similar
In-Stock: 127
Factory Stock: 98,050
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.42000Fr.5.42
10Fr.4.17400Fr.41.74
50Fr.3.67440Fr.183.72
100Fr.3.51950Fr.351.95
250Fr.3.35604Fr.839.01
500Fr.3.25752Fr.1,628.76
1,000Fr.3.17642Fr.3,176.42
2,500Fr.3.09082Fr.7,727.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.42000
Unit Price with VAT:Fr.5.85902