
DS1307ZN+T&R | |
|---|---|
DigiKey Part Number | DS1307ZN+T&RTR-ND - Tape & Reel (TR) DS1307ZN+T&RCT-ND - Cut Tape (CT) DS1307ZN+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1307ZN+T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1307ZN+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 200µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.57000 | Fr.4.57 |
| 10 | Fr.3.49900 | Fr.34.99 |
| 25 | Fr.3.23160 | Fr.80.79 |
| 100 | Fr.2.93780 | Fr.293.78 |
| 250 | Fr.2.79760 | Fr.699.40 |
| 500 | Fr.2.71314 | Fr.1,356.57 |
| 1,000 | Fr.2.64362 | Fr.2,643.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.57024 | Fr.6,425.60 |
| Unit Price without VAT: | Fr.4.57000 |
|---|---|
| Unit Price with VAT: | Fr.4.94017 |


















