175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1374U-33+T&R

DigiKey Part Number
DS1374U-33+TR-ND - Tape & Reel (TR)
DS1374U-33+CT-ND - Cut Tape (CT)
DS1374U-33+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1374U-33+T&R
Description
IC RTC BINARY COUNTER I2C 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1374U-33+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Binary Counter
Features
Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.97V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
175µA @ 2.97V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,760
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.23000Fr.4.23
10Fr.3.23100Fr.32.31
25Fr.2.98080Fr.74.52
100Fr.2.70560Fr.270.56
250Fr.2.57436Fr.643.59
500Fr.2.49528Fr.1,247.64
1,000Fr.2.43018Fr.2,430.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.34978Fr.7,049.34
Manufacturers Standard Package
Unit Price without VAT:Fr.4.23000
Unit Price with VAT:Fr.4.57263