
DS1629S+T&R | |
|---|---|
DigiKey Part Number | 175-DS1629S+T&RTR-ND - Tape & Reel (TR) 175-DS1629S+T&RCT-ND - Cut Tape (CT) 175-DS1629S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1629S+T&R |
Description | IC THERM/RTC/CALENDAR DIG 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermometer, Thermostat -55°C ~ 125°C Internal Sensor I2C/SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1629S+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Thermometer, Thermostat | |
Sensor Type | Internal | |
Sensing Temperature | -55°C ~ 125°C | |
Accuracy | ±2°C(Max) | |
Topology | ADC, Comparator, Oscillator, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.22000 | Fr.9.22 |
| 5 | Fr.8.36000 | Fr.41.80 |
| 10 | Fr.8.04100 | Fr.80.41 |
| 25 | Fr.7.65960 | Fr.191.49 |
| 50 | Fr.7.39900 | Fr.369.95 |
| 100 | Fr.7.20350 | Fr.720.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.6.28438 | Fr.15,710.95 |
| Unit Price without VAT: | Fr.9.22000 |
|---|---|
| Unit Price with VAT: | Fr.9.96682 |


