
DS21448LN+ | |
|---|---|
DigiKey Part Number | DS21448LN+-ND |
Manufacturer | |
Manufacturer Product Number | DS21448LN+ |
Description | IC TELECOM INTERFACE 128LQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 128-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | DS21448LN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Number of Circuits | 4 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 320mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |

