
MAX1044CSA+ | |
|---|---|
DigiKey Part Number | MAX1044CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1044CSA+ |
Description | IC REG CHARGE PUMP 20MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1044CSA+ Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.46000 | Fr.4.46 |
| 10 | Fr.3.40700 | Fr.34.07 |
| 25 | Fr.3.14440 | Fr.78.61 |
| 100 | Fr.2.85640 | Fr.285.64 |
| 300 | Fr.2.69567 | Fr.808.70 |
| 500 | Fr.2.63622 | Fr.1,318.11 |
| 1,000 | Fr.2.56810 | Fr.2,568.10 |
| 2,500 | Fr.2.49616 | Fr.6,240.40 |
| Unit Price without VAT: | Fr.4.46000 |
|---|---|
| Unit Price with VAT: | Fr.4.82126 |





