
MAX11647EUA+ | |
|---|---|
DigiKey Part Number | MAX11647EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11647EUA+ |
Description | IC ADC 10BIT SAR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11647EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.37000 | Fr.2.37 |
| 10 | Fr.1.77000 | Fr.17.70 |
| 50 | Fr.1.53120 | Fr.76.56 |
| 100 | Fr.1.45710 | Fr.145.71 |
| 250 | Fr.1.37888 | Fr.344.72 |
| 500 | Fr.1.33174 | Fr.665.87 |
| 1,000 | Fr.1.29295 | Fr.1,292.95 |
| 2,500 | Fr.1.25199 | Fr.3,129.97 |
| 5,000 | Fr.1.22731 | Fr.6,136.55 |
| Unit Price without VAT: | Fr.2.37000 |
|---|---|
| Unit Price with VAT: | Fr.2.56197 |

