
MAX1231BETI+ | |
---|---|
DigiKey Part Number | MAX1231BETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1231BETI+ |
Description | IC ADC 12BIT SAR 28TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8, 16 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1231BETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.21.43000 | Fr.21.43 |
10 | Fr.17.26600 | Fr.172.66 |
60 | Fr.15.45100 | Fr.927.06 |
120 | Fr.14.96017 | Fr.1,795.22 |
300 | Fr.14.44177 | Fr.4,332.53 |
540 | Fr.14.17313 | Fr.7,653.49 |
Unit Price without VAT: | Fr.21.43000 |
---|---|
Unit Price with VAT: | Fr.23.16583 |