MAX1179CEUI+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1473EUI+T

DigiKey Part Number
MAX1473EUI+TTR-ND - Tape & Reel (TR)
MAX1473EUI+TCT-ND - Cut Tape (CT)
MAX1473EUI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1473EUI+T
Description
RF RX ASK 300MHZ-450MHZ 28TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- RF Receiver ASK 300MHz ~ 450MHz -114dBm 100kbps PCB, Surface Mount 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1473EUI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 450MHz
Sensitivity
-114dBm
Data Rate (Max)
100kbps
Modulation or Protocol
ASK
Applications
RKE, Telemetering, Security Technology
Current - Receiving
5.8mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,658
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.95000Fr.5.95
10Fr.5.16100Fr.51.61
25Fr.4.88560Fr.122.14
100Fr.4.50710Fr.450.71
250Fr.4.28056Fr.1,070.14
500Fr.4.12060Fr.2,060.30
1,000Fr.3.96995Fr.3,969.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.78420Fr.9,460.50
Manufacturers Standard Package
Unit Price without VAT:Fr.5.95000
Unit Price with VAT:Fr.6.43195