MAX17526AATP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15020ATP+

DigiKey Part Number
MAX15020ATP+-ND
Manufacturer
Manufacturer Product Number
MAX15020ATP+
Description
IC REG BUCK ADJ 2A 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX15020ATP+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
300kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.10.41000Fr.10.41
10Fr.8.18900Fr.81.89
60Fr.7.22350Fr.433.41
120Fr.6.96242Fr.835.49
300Fr.6.68673Fr.2,006.02
540Fr.6.54383Fr.3,533.67
1,020Fr.6.41360Fr.6,541.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.41000
Unit Price with VAT:Fr.11.25321