

MAX1615EUK+T | |
|---|---|
DigiKey Part Number | MAX1615EUK+TTR-ND - Tape & Reel (TR) MAX1615EUK+TCT-ND - Cut Tape (CT) MAX1615EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1615EUK+T |
Description | IC REG LIN 3.3V/5V 30MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1615EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 30mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.54000 | Fr.3.54 |
| 10 | Fr.2.69000 | Fr.26.90 |
| 25 | Fr.2.47600 | Fr.61.90 |
| 100 | Fr.2.24080 | Fr.224.08 |
| 250 | Fr.2.12872 | Fr.532.18 |
| 500 | Fr.2.06112 | Fr.1,030.56 |
| 1,000 | Fr.2.00550 | Fr.2,005.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.94679 | Fr.4,866.98 |
| Unit Price without VAT: | Fr.3.54000 |
|---|---|
| Unit Price with VAT: | Fr.3.82674 |










