8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1680ESA+

DigiKey Part Number
MAX1680ESA+-ND
Manufacturer
Manufacturer Product Number
MAX1680ESA+
Description
IC REG CHRG PUMP INV 125MA 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 125mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1680ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
125kHz, 250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.03000Fr.6.03
10Fr.4.66300Fr.46.63
25Fr.4.32040Fr.108.01
100Fr.3.94340Fr.394.34
300Fr.3.73327Fr.1,119.98
500Fr.3.65556Fr.1,827.78
1,000Fr.3.56646Fr.3,566.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.03000
Unit Price with VAT:Fr.6.51843