16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16907SAUE+

DigiKey Part Number
MAX16907SAUE+-ND
Manufacturer
Manufacturer Product Number
MAX16907SAUE+
Description
IC REG BUCK ADJ/1V 3A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16907SAUE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Factory Stock: 3,936
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.73000Fr.5.73
10Fr.4.41900Fr.44.19
96Fr.3.74104Fr.359.14
192Fr.3.60578Fr.692.31
288Fr.3.53799Fr.1,018.94
576Fr.3.43865Fr.1,980.66
1,056Fr.3.36625Fr.3,554.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.73000
Unit Price with VAT:Fr.6.19413