Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17536ATP+T

DigiKey Part Number
MAX17536ATP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17536ATP+T
Description
IC REG BUCK ADJ 4A 20TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17536ATP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.04854Fr.7,621.35
Manufacturers Standard Package
Unit Price without VAT:Fr.3.04854
Unit Price with VAT:Fr.3.29547