MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17545ATP+

DigiKey Part Number
MAX17545ATP+-ND
Manufacturer
Manufacturer Product Number
MAX17545ATP+
Description
IC REG BUCK ADJ 1.7A 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17545ATP+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37.8V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,489
Factory Stock: 1,575
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.28000Fr.2.28
10Fr.1.71100Fr.17.11
75Fr.1.44147Fr.108.11
150Fr.1.37867Fr.206.80
300Fr.1.32700Fr.398.10
525Fr.1.31000Fr.687.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.28000
Unit Price with VAT:Fr.2.46468