
MAX1791EUB+ | |
|---|---|
DigiKey Part Number | MAX1791EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1791EUB+ |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1791EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 20V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.06000 | Fr.7.06 |
| 10 | Fr.5.48200 | Fr.54.82 |
| 50 | Fr.4.85120 | Fr.242.56 |
| 100 | Fr.4.65590 | Fr.465.59 |
| 250 | Fr.4.44968 | Fr.1,112.42 |
| 500 | Fr.4.32540 | Fr.2,162.70 |
| 1,000 | Fr.4.22311 | Fr.4,223.11 |
| Unit Price without VAT: | Fr.7.06000 |
|---|---|
| Unit Price with VAT: | Fr.7.63186 |


