8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN-EP

MAX1976AETA120+T

DigiKey Part Number
MAX1976AETA120+TTR-ND - Tape & Reel (TR)
MAX1976AETA120+TCT-ND - Cut Tape (CT)
MAX1976AETA120+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1976AETA120+T
Description
IC REG LINEAR 1.2V 300MA 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX1976AETA120+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.34000Fr.4.34
10Fr.3.31400Fr.33.14
25Fr.3.05800Fr.76.45
100Fr.2.77680Fr.277.68
250Fr.2.64272Fr.660.68
500Fr.2.56188Fr.1,280.94
1,000Fr.2.49536Fr.2,495.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.24000Fr.5,600.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.34000
Unit Price with VAT:Fr.4.69154