
MAX2235EVKIT+ | |
|---|---|
DigiKey Part Number | MAX2235EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2235EVKIT+ |
Description | KIT EVAL FOR MAX2235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2235 - Power Amplifier 824MHz ~ 849MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 824MHz ~ 849MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2235 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.180.00000 | Fr.180.00 |
| Unit Price without VAT: | Fr.180.00000 |
|---|---|
| Unit Price with VAT: | Fr.194.58000 |

