
MAX2614ETA+T | |
|---|---|
DigiKey Part Number | 175-MAX2614ETA+TTR-ND - Tape & Reel (TR) 175-MAX2614ETA+TCT-ND - Cut Tape (CT) 175-MAX2614ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2614ETA+T |
Description | IC RF AMP GPS 40MHZ-4GHZ 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2614ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 19.5dBm | |
Gain | 18.6dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 40.6mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.24000 | Fr.3.24 |
| 10 | Fr.2.79900 | Fr.27.99 |
| 25 | Fr.2.64680 | Fr.66.17 |
| 100 | Fr.2.43650 | Fr.243.65 |
| 250 | Fr.2.31048 | Fr.577.62 |
| 500 | Fr.2.22150 | Fr.1,110.75 |
| 1,000 | Fr.2.13766 | Fr.2,137.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.03422 | Fr.5,085.55 |
| Unit Price without VAT: | Fr.3.24000 |
|---|---|
| Unit Price with VAT: | Fr.3.50244 |

