
MAX2622EUA+ | |
---|---|
DigiKey Part Number | MAX2622EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2622EUA+ |
Description | IC SELF-CONTAINED VCO 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 868MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2622EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 855 ~ 881MHz | |
Frequency - Center | 868MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Tuning Voltage (VDC) | 0.4 V ~ 2.4 V | |
2nd Harmonic, Typ (dBc) | -27 | |
Icc Max | 11.5mA | |
Pushing (MHz/V) | 0.28 (Typ) | |
Power (dBm) | -3 ±3 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.043" (1.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.31000 | Fr.5.31 |
10 | Fr.4.60500 | Fr.46.05 |
50 | Fr.4.18360 | Fr.209.18 |
100 | Fr.4.01900 | Fr.401.90 |
250 | Fr.3.81592 | Fr.953.98 |
500 | Fr.3.67252 | Fr.1,836.26 |
1,000 | Fr.3.53739 | Fr.3,537.39 |
Unit Price without VAT: | Fr.5.31000 |
---|---|
Unit Price with VAT: | Fr.5.74011 |