8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

MAX3051ESA+T

DigiKey Part Number
MAX3051ESA+TR-ND - Tape & Reel (TR)
MAX3051ESA+CT-ND - Cut Tape (CT)
MAX3051ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3051ESA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3051ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
1Mbps
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,189
Factory Stock: 125,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.69000Fr.3.69
10Fr.2.80200Fr.28.02
25Fr.2.58000Fr.64.50
100Fr.2.33640Fr.233.64
250Fr.2.22032Fr.555.08
500Fr.2.15036Fr.1,075.18
1,000Fr.2.09277Fr.2,092.77
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.03197Fr.5,079.92
Manufacturers Standard Package
Unit Price without VAT:Fr.3.69000
Unit Price with VAT:Fr.3.98889