
| MAX3082CSA+ | |
|---|---|
| DigiKey Part Number | MAX3082CSA+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX3082CSA+ | 
| Description | IC TRANSCEIVER HALF 1/1 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX3082CSA+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 100 mV | |
| Data Rate | 115Kbps | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.01000 | Fr.4.01 | 
| 10 | Fr.3.05100 | Fr.30.51 | 
| 25 | Fr.2.81320 | Fr.70.33 | 
| 100 | Fr.2.55100 | Fr.255.10 | 
| 300 | Fr.2.40487 | Fr.721.46 | 
| 500 | Fr.2.35080 | Fr.1,175.40 | 
| 1,000 | Fr.2.28882 | Fr.2,288.82 | 
| 2,500 | Fr.2.22338 | Fr.5,558.45 | 
| Unit Price without VAT: | Fr.4.01000 | 
|---|---|
| Unit Price with VAT: | Fr.4.33481 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland