
MAX3100CPD+ | |
|---|---|
DigiKey Part Number | MAX3100CPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3100CPD+ |
Description | IC UART SPI MICROCOMPATBL 14-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100CPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.42000 | Fr.12.42 |
| 10 | Fr.9.82600 | Fr.98.26 |
| 25 | Fr.9.18040 | Fr.229.51 |
| 100 | Fr.8.46980 | Fr.846.98 |
| 250 | Fr.8.13112 | Fr.2,032.78 |
| 500 | Fr.7.92694 | Fr.3,963.47 |
| 1,000 | Fr.7.75895 | Fr.7,758.95 |
| Unit Price without VAT: | Fr.12.42000 |
|---|---|
| Unit Price with VAT: | Fr.13.42602 |





