20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222ECUP+

DigiKey Part Number
MAX3222ECUP+-ND
Manufacturer
Manufacturer Product Number
MAX3222ECUP+
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222ECUP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Factory Stock: 7,548
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.7.01000Fr.7.01
10Fr.5.44200Fr.54.42
74Fr.4.70068Fr.347.85
148Fr.4.52676Fr.669.96
296Fr.4.38368Fr.1,297.57
518Fr.4.28683Fr.2,220.58
1,036Fr.4.18619Fr.4,336.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.01000
Unit Price with VAT:Fr.7.57781