
MAX3245ECAI+ | |
|---|---|
DigiKey Part Number | MAX3245ECAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3245ECAI+ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3245ECAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.13000 | Fr.13.13 |
| 10 | Fr.10.40800 | Fr.104.08 |
| 46 | Fr.9.36543 | Fr.430.81 |
| 138 | Fr.8.84797 | Fr.1,221.02 |
| 276 | Fr.8.59464 | Fr.2,372.12 |
| 506 | Fr.8.41016 | Fr.4,255.54 |
| Unit Price without VAT: | Fr.13.13000 |
|---|---|
| Unit Price with VAT: | Fr.14.19353 |

