SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3294AUT+T

DigiKey Part Number
MAX3294AUT+TTR-ND - Tape & Reel (TR)
MAX3294AUT+TCT-ND - Cut Tape (CT)
MAX3294AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3294AUT+T
Description
IC TRANSCEIVER 1/0 SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver RS422, RS485 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX3294AUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
2.5Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,191
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.02000Fr.3.02
10Fr.2.28200Fr.22.82
25Fr.2.09680Fr.52.42
100Fr.1.89280Fr.189.28
250Fr.1.79544Fr.448.86
500Fr.1.73676Fr.868.38
1,000Fr.1.68846Fr.1,688.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.63747Fr.4,093.67
Manufacturers Standard Package
Unit Price without VAT:Fr.3.02000
Unit Price with VAT:Fr.3.26462