8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3314EEUA+

DigiKey Part Number
MAX3314EEUA+-ND
Manufacturer
Manufacturer Product Number
MAX3314EEUA+
Description
IC TRANSCEIVER FULL 1/1 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3314EEUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
460Kbps
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.50000Fr.4.50
10Fr.3.43800Fr.34.38
50Fr.3.01460Fr.150.73
100Fr.2.88350Fr.288.35
250Fr.2.74512Fr.686.28
500Fr.2.66172Fr.1,330.86
1,000Fr.2.59306Fr.2,593.06
2,500Fr.2.52061Fr.6,301.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.50000
Unit Price with VAT:Fr.4.86450