MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3355EEUD+T

DigiKey Part Number
MAX3355EEUD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3355EEUD+T
Description
IC REG CHRG PMP USB 1OUT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Charge Pump, USB Voltage Regulator IC 1 Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3355EEUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Charge Pump, USB
Voltage - Input
2.6V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.84900Fr.7,122.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.84900
Unit Price with VAT:Fr.3.07977