MAX9389EHJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3421EEHJ+T

DigiKey Part Number
MAX3421EEHJ+TTR-ND - Tape & Reel (TR)
MAX3421EEHJ+TCT-ND - Cut Tape (CT)
MAX3421EEHJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3421EEHJ+T
Description
IC USB PERIPH/HOST CNTRL 32TQFP
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI Interface 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3421EEHJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,228
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.10.36000Fr.10.36
10Fr.8.15000Fr.81.50
25Fr.7.59800Fr.189.95
100Fr.6.99180Fr.699.18
250Fr.6.70280Fr.1,675.70
500Fr.6.52866Fr.3,264.33
1,000Fr.6.38529Fr.6,385.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.6.23401Fr.15,585.02
Manufacturers Standard Package
Unit Price without VAT:Fr.10.36000
Unit Price with VAT:Fr.11.19916