
MAX4051ACSE+ | |
|---|---|
DigiKey Part Number | MAX4051ACSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4051ACSE+ |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4051ACSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.22000 | Fr.5.22 |
| 10 | Fr.4.01200 | Fr.40.12 |
| 50 | Fr.3.52920 | Fr.176.46 |
| 100 | Fr.3.37960 | Fr.337.96 |
| 250 | Fr.3.22168 | Fr.805.42 |
| 500 | Fr.3.12646 | Fr.1,563.23 |
| 1,000 | Fr.3.04810 | Fr.3,048.10 |
| 2,500 | Fr.2.96540 | Fr.7,413.50 |
| Unit Price without VAT: | Fr.5.22000 |
|---|---|
| Unit Price with VAT: | Fr.5.64282 |


