
MAX4252EUA+T | |
---|---|
DigiKey Part Number | MAX4252EUA+TR-ND - Tape & Reel (TR) MAX4252EUA+CT-ND - Cut Tape (CT) MAX4252EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4252EUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4252EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.18000 | Fr.4.18 |
10 | Fr.3.19000 | Fr.31.90 |
25 | Fr.2.94200 | Fr.73.55 |
100 | Fr.2.66990 | Fr.266.99 |
250 | Fr.2.54016 | Fr.635.04 |
500 | Fr.2.46196 | Fr.1,230.98 |
1,000 | Fr.2.39758 | Fr.2,397.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.32960 | Fr.5,824.00 |
Unit Price without VAT: | Fr.4.18000 |
---|---|
Unit Price with VAT: | Fr.4.51858 |