
MAX4624EUT+T | |
|---|---|
DigiKey Part Number | MAX4624EUT+TTR-ND - Tape & Reel (TR) MAX4624EUT+TCT-ND - Cut Tape (CT) MAX4624EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4624EUT+T |
Description | IC SWITCH SPDT X 1 1OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4624EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 65pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -57dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.78000 | Fr.3.78 |
| 10 | Fr.2.87100 | Fr.28.71 |
| 25 | Fr.2.64480 | Fr.66.12 |
| 100 | Fr.2.39610 | Fr.239.61 |
| 250 | Fr.2.27752 | Fr.569.38 |
| 500 | Fr.2.20608 | Fr.1,103.04 |
| 1,000 | Fr.2.14726 | Fr.2,147.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.08516 | Fr.5,212.90 |
| Unit Price without VAT: | Fr.3.78000 |
|---|---|
| Unit Price with VAT: | Fr.4.08618 |








