DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5078BATT+T

DigiKey Part Number
MAX5078BATT+TTR-ND - Tape & Reel (TR)
MAX5078BATT+TCT-ND - Cut Tape (CT)
MAX5078BATT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5078BATT+T
Description
IC GATE DRVR LOW-SIDE 6TDFN
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3)
EDA/CAD Models
MAX5078BATT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2.1V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
32ns, 26ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,371
Factory Stock: 7,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.14.98000Fr.14.98
10Fr.11.92500Fr.119.25
25Fr.11.16360Fr.279.09
100Fr.10.32630Fr.1,032.63
250Fr.9.92724Fr.2,481.81
500Fr.9.68674Fr.4,843.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.9.27990Fr.23,199.75
Manufacturers Standard Package
Unit Price without VAT:Fr.14.98000
Unit Price with VAT:Fr.16.19338