
MAX5308EUE+ | |
|---|---|
DigiKey Part Number | MAX5308EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5308EUE+ |
Description | IC DAC 10BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5308EUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.52000 | Fr.13.52 |
| 10 | Fr.10.73000 | Fr.107.30 |
| 96 | Fr.9.28698 | Fr.891.55 |
| 192 | Fr.8.99917 | Fr.1,727.84 |
| 288 | Fr.8.85507 | Fr.2,550.26 |
| 576 | Fr.8.64366 | Fr.4,978.75 |
| Unit Price without VAT: | Fr.13.52000 |
|---|---|
| Unit Price with VAT: | Fr.14.61512 |

