LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5491RA02500+T

DigiKey Part Number
MAX5491RA02500+TTR-ND - Tape & Reel (TR)
MAX5491RA02500+TCT-ND - Cut Tape (CT)
MAX5491RA02500+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5491RA02500+T
Description
RES NTWRK 2 RES MULT OHM TO236-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.571k, 21.43k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX5491RA02500+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
8.571k, 21.43k
Tolerance
-
Number of Resistors
2
Resistor Matching Ratio
±0.035%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
87.5mW
Temperature Coefficient
±35ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Size / Dimension
0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.75000Fr.7.75
10Fr.6.04200Fr.60.42
25Fr.5.61400Fr.140.35
100Fr.5.14420Fr.514.42
250Fr.4.92024Fr.1,230.06
500Fr.4.78520Fr.2,392.60
1,000Fr.4.67407Fr.4,674.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.26000Fr.10,650.00
Manufacturers Standard Package
Unit Price without VAT:Fr.7.75000
Unit Price with VAT:Fr.8.37775